EVERLIGHT  

Green 5 mm 12° Water Clear 600 mcd 2.1 V LED Lamp Through Hole - T-1 3/4

Mfr Part#: MV8412
Mounting Method:  Through Hole
Package Style:  T-1 3/4
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.0953 USD (each)
5000+ $0.0953 (Save 39%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Color: Green
  • Lens Type: Clear
  • Forward Voltage: 2.1 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 600 mcd
  • Viewing Angle: 12 °
  • Dimension: 5 mm

The MV8412 is a Super bright 5 mm Green water clear narrow beam LED lamp with 600 mcd intensity and viewing angle of 12°. Available in T-1 3/4 package.

Features:

  • Popular T-1 3/4 package
  • Super high brightness suitable for outdoor applications
  • Solid state reliability
  • Water clear optics
  • Standard 100 mil. lead spacing

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

View the Available MV8 Series of LEDs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...