AVAGO TECHNOLOGIES   

Yellow-Green 120° 18 mcd 2.2 V LED Indicator PLCC-2 Surface Mount

Mfr Part#: HSMG-A100-J02J1
Mounting Method:  SurfaceMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

  • Color: Yellow / Green
  • Viewing Angle: 120 °
  • Intensity: 0.45 mcd
  • Lens Type: 
  • Forward Current: 30 mA
  • Forward Voltage: 2.2 V

Avago Technologies offers “one-stop shopping” with its wide array of LEDs (Light Emitting Diodes), color management and color sensing solutions.  With its large manufacturing base and many years of experience from the HP and Agilent days, Avago is one of the largest producers of visible LEDs in the world and ships billions of products annually.

The surface mount LEDs packaged in the industry standard PLCC-2 package have high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions.

The HSMG-A100-J02J1 is a green surface mount LED packaged in a PLCC-2 package with a footprint of 3.2 mm x 2.8 mm and a height of 1.9 mm.  This device features minimum and typical intensities of 4.5 mcd and 18 mcd respectively. 

The HSMG-A100-J02J1's super wide viewing angle at 120˚ makes these LEDs ideally suited for panel, push button, or general backlighting in automotive interior, office equipment, industrial equipment, and home appliances.  The flat top emitting surface makes it easy for these LEDs to mate with light pipes.  With the built-in reflector pushing up the intensity of the light output, these LEDs are also suitable to be used as LED pixels in interior electronic signs.

Accessories ()
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
KEYSTONE
510
Round Aluminum 3.500 inch Long Instrumentation Handle
From $4.95 CAD
ITT CANNON
127010-000...
Mini XL Series 4 Contact Straight Female Plug Push Pull Audio Connector
From $3.63 CAD
ACTEL
AGL600V5-F...
AGL600 Series 108 kb RAM 250MHz 600K System Gate Low-Power Flash FPGAs -FBGA-144
From $63.58 CAD
FREESCALE SEMICONDUCTOR
KIT34844EP...
Evaluation Kit 10 Ch LED Backlight Driver for MC34844 Series
From $203.39 CAD
MILL-MAX
8151-0-00-...
From $0.0314 CAD
VISHAY
F1710-310-...
F1710 series 250Vac 0.01uF 20% LS = 15mm Radial Y2 Suppression Film
From $0.9024 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...