CML INNOVATIVE TECHNOLOGIES   

2620QK Series Red 125 V Non-Relampable Neon Indicator Light

Mfr Part#: 2620QKX1
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.97 USD (each)
1+ $1.97

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Color: Red
  • Viewing Angle: 
  • Intensity: 
  • Lens Type: 
  • Forward Current: 
  • Forward Voltage: 125 V
  • Dimension: Ø 0.980 x 0.550 in.
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
PHILIPS LUMILEDS
LXML-PWN1-...
LUXEON Rebel Emitter High Power LED Neutral White Lambertian 350 mA 160 lm Min
From $2.17 USD
WIELAND ELECTRIC
25.345.335...
8213 Series Pluggable 3 Position 5.08 mm Pitch 12-22 AWG Euro Style Terminal Block
From $5.90 USD
MICROCHIP
PIC16F684T...
PIC16 Series 128 B RAM 3.5 kB Flash 8-Bit CMOS Microcontroller - SOIC-14
From $1.71 USD
CYPRESS
CY3210-PSO...
PSoC Evaluation Kit with Evaluation Board and MiniProg Programming Unit
From $131.97 USD
POWER DYNAMICS
10088
250 cm Long American Cord Set
From $3.46 USD
CML INNOVATIVE TECHNOLOGIES
2620QKX1
2620QK Series Red 125 V Non-Relampable Neon Indicator Light
From $1.97 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...