EVERLIGHT  

Red 3 mm 50° Tinted Diffused 2 mcd 1.8 V Solid State LED Lamp Through Hole

Mfr Part#: HLMP1700
Mounting Method:  Through Hole
Package Style:  T-1
Packaging:  BAG
Std Packaging Qty:  250

 
 

Share


Download Center

Prices

$0.0965 USD (each)
250 - 999 $0.0965
1000 - 1999 $0.0842 (Save 13%)
2000 - 4999 $0.0786 (Save 19%)
5000 - 8999 $0.0718 (Save 26%)
9000+ $0.0633 (Save 34%)

Availability

Qty in Stock : 0
On Order :
58,604
Min. Order Qty: 250
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Red
  • Lens Type: Tinted / Diffused
  • Forward Voltage: 1.8 V
  • Forward (Drive) Current: 2 mA
  • Intensity: 2 mcd
  • Viewing Angle: 50 °
  • Wavelength: 635 nm
  • Rated Power: 27 mW
  • Operating Temp Range: -55 to +100 °C
  • Storage Temperatue Range: -55 to +100 °C
  • Dimension: 4.8 x Ø 3.15 mm

The HLMP1700 is a Red 3 mm 50° Tinted Diffused Through Hole Solid State LED Lamp, available in T-1 package.

The T-1 3/4 HLMP-47xx series and T-100 HLMP-17xx series are tinted diffused, providing a moderate viewing angle. these parts are optimized for low current and are brighter than the standard LED lamps operated at very low current.

Features:

  • Low power consumption (low current drive at 2 mA)
  • Solid state reliability
  • Tinted and diffused

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...