EVERLIGHT  

Red 2 x 1.25 x 1.1 mm 140° Water Clear 42 mcd 0805 LED SMT

Mfr Part#: 17-21SURC/S530-A2/TR8
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0200 USD (each)
3000+ $0.0200

Availability

Qty in Stock : 0
On Order :
198,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Red
  • Lens Type: Clear
  • Forward Voltage: 2 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 75 mcd
  • Viewing Angle: 140 °
  • Wavelength: 632 nm
  • Rated Power: 60 mW
  • Operating Temp Range: -40 to +85 °C
  • Storage Temperatue Range: -40 to +90 °C
  • Dimension: 2 x 1.25 x 1 mm

The 17-21SURC/S530-A2/TR8 is a Red colour SMT Chip LED with 0805 package.

The 17-21 SMD Taping is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.

Features:

  • Package in 8mm tape on 7〞diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
  • Pb-free
  • The product itself will remain with in RoHS complaint version

Applications:

  • Backlighting in dashboard and switch
  • Telecommunication: indicator and backlighting in telephone and fax
  • Flat backlight for LCD, switch and symbol
  • General use

View the Available S530-A2/TR8 Series of Chip LEDs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...