EVERLIGHT  

Green 5 mm 50 ° Diffused 25 mcd 2.1 V Round LED Lamp Through Hole

Mfr Part#: EL-383GD
Mounting Method:  Through Hole
Package Style:  T-1 3/4
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.0355 USD (each)
300 - 1499 $0.0355
1500 - 6999 $0.0346 (Save 3%)
7000 - 14999 $0.0336 (Save 5%)
15000+ $0.0323 (Save 9%)

Availability

Qty in Stock : 18,490
On Order :
11,490
Min. Order Qty: 300
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Green
  • Lens Type: Tinted / Diffused
  • Forward Voltage: 2.1 V
  • Forward (Drive) Current: 30 mA
  • Intensity: 25 mcd
  • Viewing Angle: 50 °
  • Wavelength: 565 nm
  • Rated Power: 100 mW
  • Operating Temp Range: -40 to +85 °C
  • Storage Temperatue Range: -40 to +100 °C
  • Dimension: 5 mm
The EL-383GD is a Green Color 5 mm Round Type Through Hole LED Lamp.

This series is specially designed for applications requiring higher brightness than that achievable with standard lamp. The LED lamps are available with different colors, light intensities, epoxy colors, etc.

Features:

  • Choice of various viewing angles
  • Available on tape and reel
  • Reliable and robust

Applications:

  • TV Set
  • Monitor
  • Telephone
  • Computer

View the Available EL-3 Series of LEDs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...