AVAGO TECHNOLOGIES   

Green 120° 200 mcd LED Indicator PLCC-2 Surface Mount

Mfr Part#: HSMM-A101-R00J1
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6770 USD (each)
2000+ $0.6770

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 170,000
LT: 5-10 Days
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Color: Green
  • Viewing Angle: 120 °
  • Intensity: 0.45 mcd
  • Lens Type: 
  • Forward Current: 30 mA
  • Forward Voltage: 3.4 V
Avago Technologies is one of the world’s leading supplier of optoelectronics products and they offer “one-stop shopping” with its wide array of LEDs (lighting emitting diodes).  With their large manufacturing base and many years of experience from the HP and Agilent days, they are one of the largest producers of visible LEDs in the world and ship billions of products annually. 

Avago’s LEDs are suitable for almost any applications that customers need today with wide selection of viewing and package options.  They address a wide range of markets, including electronic sign and signal, automotive, solid-state lighting, LCD backlighting, consumer electronics, home and mobile appliances.

Avago's HSMx-A10x-xxxxx product family consists of surface mount LEDs packaged in the industry standard PLCC-2 package.  These SMT LEDs have high reliability performance and are designed to work under a wide range of environmental conditions.

Avago's HSMM-A101-R00J1 is a PLCC-2 green SMT LED.  Some features of this product include a super wide viewing angle at 120º, a typical luminous output of 200 mcd, and a high reliability LED package.  The flat top emitting surface makes it easy for this LED to mate with light pipes.

The super wide viewing angle at 120˚ makes the HSMM-A101-R00J1 ideally suited for panel, push button, or general backlighting in automotive interior, office equipment, industrial equipment, and home appliances.  With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs.
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
CYPRESS
CY7C136-55...
CY7C136 Series 16 kbit (2 K x 8) 5 V 55 ns Dual-Port Static RAM - PLCC-52
From $5.82 USD
CORNELL DUBILIER
CDV19FF202...
CDV19 series 1000 V 0.002 uf 5 % L.S. = 8.7 mm Radial Mica Film
From $2.52 USD
DIALIGHT
595-2101-0...
595 Series Red 2 mm 35° Diffused 17 mcd Circuit Board Indicator Surface Mount
From $2.13 USD
GRAYHILL
947705-001...
Black Knob Rotary DIP Switch
From $0.6100 USD
C & K COMPONENTS
L102021ML0...
L Series Mini SPDT Right Angle Through Hole Slide Switch
From $1.27 USD
STMICROELECTRONICS
STM32F105R...
STM32F105 Series 256 kB Flash 64 kB RAM 32-Bit ARM Microcontroller - LQFP-64
Call for pricing
AVAGO TECHNOLOGIES
HSMM-A101-...
Green 120° 200 mcd LED Indicator PLCC-2 Surface Mount
From $0.6770 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...