CML INNOVATIVE TECHNOLOGIES   

5600F Series Green 3 mm 55° 16 mcd Diffused 2.2 V Right Angle LED Assembly

Mfr Part#: 5600F5
Mounting Method:  ThroughHole 

Package Style:  T-1 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.7140 USD (each)
1-24 $0.7140
25-99 $0.6426 (Save 10%)
100-249 $0.5912 (Save 17%)
250+ $0.5557 (Save 22%)

Availability

Qty in Stock: 2,386
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Color: Green
  • Viewing Angle: 55 °
  • Intensity: 10 mcd
  • Lens Type: Diffused
  • Forward Current: 30 mA
  • Forward Voltage: 2 V
  • Dimension: 4.1 x 6.4 x 8.3 mm
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
E-SWITCH
TL1100F160...
12 mm x 12 mm Tact Switch
From $0.4000 USD
PHILIPS LUMILEDS
LXML-PM01-...
Rebel SMT Emitter High Power LED Green Lambertian 350 mA 80 Lumens Min
From $4.73 USD
CYAN TECHNOLOGY LTD.
MCOG-UPE-1...
MCOG-UPE-1X Series USB/Ethernet Gateway Module w/Cy-Net3 Wireless RF at 915 MHz.
From $171.52 USD
CML INNOVATIVE TECHNOLOGIES
5600F5
5600F Series Green 3 mm 55° 16 mcd Diffused 2.2 V Right Angle LED Assembly
From $0.7140 USD
CYPRESS
CY62256NLL...
CY62256N Series 256 kbit (32 K x 8) 4.5 - 5.5 V 55 ns Static RAM - PDIP-28
From $1.71 USD
AGILENT
DSO5012A
5000 Series 100 MHz High Performance 2 Channel Portable Oscilloscope
From $4,413.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...