THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

DIALIGHT   

595 Series Red 2 mm 35° Diffused 17 mcd Circuit Board Indicator Surface Mount

Mfr Part#: 595-2101-007F
Mounting Method:  SurfaceMount 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.13 USD (each)
1+ $2.13

Availability

Qty in Stock: 12
Reserve Stock: 0
In Transit: 0
LT: 8 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Color: Red
  • Viewing Angle: 35 °
  • Intensity: 
  • Lens Type: Diffused
  • Forward Current: 20 mA
  • Forward Voltage: 1.7 V
  • Dimension: 2 mm
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
CYPRESS
CY7C136-55...
CY7C136 Series 16 kbit (2 K x 8) 5 V 55 ns Dual-Port Static RAM - PLCC-52
From $5.82 USD
CORNELL DUBILIER
CDV19FF202...
CDV19 series 1000 V 0.002 uf 5 % L.S. = 8.7 mm Radial Mica Film
From $2.52 USD
DIALIGHT
595-2101-0...
595 Series Red 2 mm 35° Diffused 17 mcd Circuit Board Indicator Surface Mount
From $2.13 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 599 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $5.6300 USD $11.26 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable