LUMEX   

Green 1.6 x 0.8 mm 160° Diffused 18 mcd 2.2 V PCB Chip LED Surface Mount

Mfr Part#: SML-LX0603GW-TR
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0710 USD (each)
4000+ $0.0710

Availability

Qty in Stock: 444,000
Reserve Stock: 228,000
In Transit: 220,000
LT: 5-10 Days
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Color: Green
  • Viewing Angle: 160 °
  • Intensity: 18 mcd
  • Lens Type: Diffused
  • Forward Current: 25 mA
  • Forward Voltage: 2.2 V
  • Dimension: 1.6 x 0.8 mm
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
VISHAY
CRCW080510...
SMT THICK FILM CHIP RESISTOR 0805 Case 10K OHMS 5% Tolerance 200 PPM
From $0.0029 USD
YAGEO AMERICA CORPORATION
RC0603FR-0...
Surface Mount Thick Film Chip Resistor 0603 Case 100 Ohms 1% Tolerance 100 PPM
From $0.0014 USD
STMICROELECTRONICS
STM32F105V...
STM32F105 Series 64 kB Flash 20 kB RAM 32-Bit ARM Microcontroller - LQFP-100
Call for pricing
ALTECH CORPORATION
CDL4U
32/35mm 10-22 AWG DIN Rail Terminal
From $1.09 USD
CYAN TECHNOLOGY LTD.
MCOG-UPE-1...
MCOG-UPE-1X Series USB/Ethernet Gateway Board w/ Cy-Net3 Wireless RF at 433 MHz
From $180.56 USD
BIVAR
ELM3-6MM
ELM 3 Series T-1 3/4 3 Leads Extruded Self Retaining 6 mm Long LED Mount
From $0.0730 USD
LUMEX
SML-LX0603...
Green 1.6 x 0.8 mm 160° Diffused 18 mcd 2.2 V PCB Chip LED Surface Mount
From $0.0710 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...