DIALIGHT  

597 Series Green 2 x 1.5 mm 70º 7.5 mcd Clear 2.1 V Case 1206 LED Surface Mount

Mfr Part#: 597-3311-407F
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,500

 
 
 

Share


Download Center

Prices

$0.2250 USD (each)
2500+ $0.2250

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Color: Green
  • Lens Type: Non - Diffused
  • Forward Voltage: 2.1 V
  • Forward (Drive) Current: 30 mA
  • Intensity: 7.5 mcd
  • Viewing Angle: 70 °
  • Dimension: 3 x 1.5 x 1.69 mm

The 597-3311-407F is a Green color surface mount micro LED with a case size of 1206. It offers a full range of colors and intensity, including the latest AllnGaP and InGaN technology.

Features:

  • Compatible with automatic placement equipment
  • Compatible with infrared reflow processes
  • Packaged on 8mm tape, 7" reels (meets EIA-481-1 standard)
  • Helps to eliminate mixed technology PC board processing

Applications:

  • Electronic Test & Measurement Instruments
  • Communications Testing Equipment
  • Process controls
  • Automation
  • Medical
  • Handheld devices
  • Battery powered applications

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...