EVERLIGHT  

Red 3 mm 90° Diffused 2 mcd 2 V Solid State LED Lamp Through Hole - T-1

Mfr Part#: MV57640
Mounting Method:  Through Hole
Package Style:  T-1
Packaging:  BAG
Std Packaging Qty:  250

 
 

Share


Download Center

Prices

$0.0785 USD (each)
150 - 399 $0.0785
400 - 1249 $0.0755 (Save 4%)
1250 - 2999 $0.0677 (Save 14%)
3000 - 9999 $0.0584 (Save 26%)
10000+ $0.0474 (Save 40%)

Availability

Qty in Stock : 0
On Order :
350
Min. Order Qty: 150
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Red
  • Lens Type: Tinted / Diffused
  • Forward Voltage: 2 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 2 mcd
  • Viewing Angle: 90 °
  • Wavelength: 635 nm
  • Rated Power: 120 mW
  • Operating Temp Range: -55 to +100 °C
  • Storage Temperatue Range: -55 to +100 °C
  • Dimension: Ø 3 mm
The MV57640 is a 3.0 mm Red tinted diffused LED lamp with 2 mcd intensity and viewing angle of 90°. Available in T-1 package.

Features:

  • Replacement for the HLMP-1300 and-1500 product series
  • 100 mll lead spacing T-1
  • High efficiency GaP light
  • Versatile mounting on PC board or panel
  • Wide viewing angle
  • Diffused tinted lens

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

View the Available MV50 Series of LEDs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...