DIALIGHT  

597 Series Red Case 0603 152° 11.7 mcd 1.7 V LED Surface Mount

Mfr Part#: 597-5112-407F
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.2050 USD (each)
4000+ $0.2050

Availability

Qty in Stock : 4,000
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Red
  • Forward Voltage: 1.7 V
  • Forward (Drive) Current: 25 mA
  • Intensity: 11.7 mcd
  • Viewing Angle: 152 °
  • Wavelength: 660 nm
  • Rated Power: 57.5 mW
  • Operating Temp Range: -30 to +85 °C
  • Storage Temperatue Range: -40 to +100 °C

The 597-5112-407F is a Red color surface mount micro LED . It offers a full range of colors and intensity, including the latest AllnGaP and InGaN technology.

Features:

  • Compatible with automatic placement equipment
  • Compatible with infrared reflow processes
  • Packaged on 8mm tape, 7" reels (meets EIA-481-1 standard)
  • Helps to eliminate mixed technology PC board processing

Applications:

  • Electronic Test & Measurement Instruments
  • Communications Testing Equipment
  • Process controls
  • Automation
  • Medical
  • Handheld devices
  • Battery powered applications

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...