LUMEX  

Red 3.2 x 1.6 mm 1206 160° Water Clear 6 mcd 2.2 V PCB Surface Mount LED

Mfr Part#: SML-LX1206IC-TR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0608 USD (each)
3000 $0.0608
6000 - 12000 $0.0596 (Save 2%)
15000+ $0.0581 (Save 4%)

Availability

Qty in Stock : 129,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Red
  • Lens Type: Clear
  • Forward Voltage: 2.2 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 6 mcd
  • Viewing Angle: 160 °
  • Wavelength: 635 nm
  • Rated Power: 65 mW
  • Operating Temp Range: -40 to +85 °C
  • Storage Temperatue Range: -40 to +85 °C
  • Dimension: 1.1 x 3.2 x 1.6 mm
  • Moisture Sensitivity Level: 2
The SML-LX1206IC-TR is a Red Colour 160° Water Clear 6 mcd 2.2 V Surface Mount PCB LED.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...