OPTEK  

3.5 x 3.5 x 1.2 mm Red 120° Clear 3.4 V Miniature Half-Watt LED Surface Mount

Mfr Part#: OVS5MRBCR4
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.3100 USD (each)
1000 - 2000 $0.3100
3000+ $0.3050 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Red
  • Lens Type: Clear
  • Forward Voltage: 2.2 V
  • Forward (Drive) Current: 200 mA
  • Viewing Angle: 120 °
  • Wavelength: 630 nm
  • Rated Power: 0.33 W
  • Operating Temp Range: -40 to +100 °C
  • Storage Temperatue Range: -40 to +100 °C
  • Dimension: 3.5 x 3.5 x 1.2 mm
The OVS5MRBCR4 is a red color mini half-watt energy-efficient packaged LED source with a typical luminous intensity of 7150 mcd.

This device offers a 120° view ing angle and an ultra-low profile (1.2 mm) making it highly suitable for conventional lighting and specialized applications.

Features:

  • Compact Package Outline of 3.5 x 3.5 x 1.2 mm
  • Robust energy-efficient design with long operating life
  • Low thermal resistance
  • Exceptional spatial uniformity
  • Compatible to IR reflow soldering
  • High Lumens output

Applications:

  • Automotive exterior and interior lighting
  • Architectural indoor and outdoor lighting
  • General lighting
  • Display Backlighting
  • Electronic signs and signals

View the available OVS5Mx series of Half-Watt LEDs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...