BIVAR  

Panel Mount LED Assembly 5 mm Yellow LED w\ Diffused Lens No Wire

Mfr Part#: MPR5YD
Mounting Method:  Panel Mount
Packaging:  TRAY
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$1.12 USD (each)
100 - 199 $1.12
200 - 499 $1.08 (Save 4%)
500 - 999 $1.05 (Save 6%)
1000 - 2499 $1.02 (Save 9%)
2500+ $0.9900 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Color: Yellow
  • Lens Type: Diffused
  • Forward Voltage: 2 V
  • Forward (Drive) Current: 30 mA
  • Intensity: 25 mcd
  • Viewing Angle: 40 °

The MPR5YD is a 5 mm Yellow color standard metal panel mount LED assembly with diffused lens.

Maximum Ratings:

  • Reverse Voltage: 5 V
  • Reverse Current: 100 µA
  • Operating temperature range: -40°C to -85°C
  • Stroage temperature:-40°C to 100°C
  • Lead soldering temperature (1/16") from body 260°C for 5 seconds

Applications:

  • Battery-operated
  • Status Indication

View the MPR series of LED indicator

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...