VCC  

5600 Series Yellow Ø3 mm 6.3 mcd Diffused 2.1 V Right Angle LED Assembly - T-1

Mfr Part#: 5600F7
Mounting Method:  Through Hole
Package Style:  T-1
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.3250 USD (each)
25 - 149 $0.3250
150 - 499 $0.3000 (Save 8%)
500 - 1749 $0.2650 (Save 18%)
1750+ $0.2250 (Save 31%)

Availability

Qty in Stock : 135
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Yellow
  • Lens Type: Diffused
  • Forward Voltage: 2.1 V
  • Forward (Drive) Current: 10 mA
  • Intensity: 6.3 mcd
  • Wavelength: 585 nm
  • Dimension: Ø 3 mm

The 5600F7 is a part of 5600 series 3 mm (T-1) Right Angle Typical Intensity 6.3 mcd Yellow Color LED into Plastic Housing Yellow.

Product Features:

  • Small T-1 size lamp preassembled into Nylon plastic block.
  • Height and spacing alignment, saves assembly cost.
  • Super Brite and High Brite LEDs.
  • Highlight output - diffused lens.
  • High contrast ratio.
  • Low current - only 2 mA.
  • Built -in resistor chip operates off 5 volt supply without external resistor.
  • Standoffs prevent flux entrapment

View the 5600 series of LED

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...