BIVAR  

FLPR Series Right Angle Super Yellow Flexible Light Pipe Adapter

Mfr Part#: FLPR-SY
Packaging:  EACH
Std Packaging Qty:  1

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.7900 USD (each)
1+ $0.7900

Availability

Qty in Stock: 0
Reserve Stock : 0
In Transit : N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Lens Style/Size: Round 3.2 mm
  • Color: Super Yellow
Bivar’s Flexible Light Pipes offer the perfect solution for moving light from an LED source to the point-of-use when design constraints make the use of rigid light pipes or panel mount LED assemblies impractical.

The Flexible Light Pipes (FLP) act as a conduit for the light allowing transfer distances of a few millimeters up to 100 meters. A variety of standard lenses, LED holders and adapters are available. The main applications for the FLP's are medical equipment, hot swap applications, remote status indication, industrial control and Datacom/Telecom.

Bivar also offers the ability to customize individual components or provide a full custom solution which allows maximum design flexibility.

Bivar's FLPR-SY is a right angle Flexible Light Pipe assembly with super yellow LED.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...