BIVAR  

Rigid Front Mount 3 mm Round Lens Low Profile Round Face 0.750 in Light Pipe

Mfr Part#: PLP2-750
Mounting Method:  Front Mount
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.3900 USD (each)
50 - 249 $0.3900
250 - 499 $0.3800 (Save 3%)
500 - 999 $0.3750 (Save 4%)
1000 - 1999 $0.3650 (Save 6%)
2000+ $0.3600 (Save 8%)

Availability

Qty in Stock : 7,559
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Configuration: 1
  • Lens Style/Size: Round 3 mm
  • Color: Clear

The PLP2-750 is a rigid front mount round face low profile light pipe with 3 mm diameter round lens and 0.750 inch length.

Features:

  • Material : Polycarbonate
  • Compliant : 94V-0

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...