SHARP  

GP2S Series 0.5 mm 930 nm 35 V 50 mA SMT Compact Reflective Photointerrupter

Mfr Part#: GP2S60
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.3000 USD (each)
2000+ $0.3000

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Type: Reflective
  • Wavelength: 930 nm
  • CE Voltage-Max: 35 V
  • Forward (Drive) Current: 50 mA
  • Power Dissipation: 100 mW