OPTEK  

OPB701 Series 15 V 890 nm 100 mA Photdarlington Reflective Object Sensor

Mfr Part#: OPB701ALZ
Mounting Method:  PCB Mount
Packaging:  BULK
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$8.94 USD (each)
2 - 4 $8.94
5 - 49 $8.57 (Save 4%)
50+ $7.45 (Save 17%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Reflective
  • Wavelength: 890 nm
  • CE Voltage-Max: 15 V
  • Forward (Drive) Current: 100 mA
  • Power Dissipation: 50 mW

The OPB701ALZ is a part of OPB70 series reflective object sensor. It has a storage temperature ranging from -40°C to +125°C.

The OPB701 sensors consist of an infrared emitting diode and a NPN silicon photodarlington, mounted side-by-side on converging optical axes in a black plastic housing.

Features:

  • Low profile to facilitate stacking
  • Low cost plastic housing
  • Choice of phototransistor or photodarlington output
  • #26 AWG lead wire in 4” (101 mm), or 18” (457 mm) lengths

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...