AMS  

TSL235 Series 700 nm 100 kHz 5.5 V Light-to-Frequency Converter - 3 Pin

Mfr Part#: TSL235R-LF
Mounting Method:  Through Hole
Packaging:  EACH
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$2.20 USD (each)
5 - 49 $2.20
50 - 299 $2.06 (Save 7%)
300+ $1.80 (Save 18%)

Availability

Qty in Stock: 8,393
Reserve Stock : 1,000
On Order :
5,000
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Light to Frequency Converter
  • Wavelength: 700 nm
  • Forward (Drive) Current: 2 mA

The TSL235R-LF is a light-to-frequency converter combines a silicon photodiode and a current-to-frequency converter on a single monolithic CMOS integrated circuit. The output is a square wave (50% duty cycle) with frequency directly proportional to light intensity. Because it is TTL compatible, the output allows direct interface to a microcontroller or other logic circuitry. The TSL235R is characterized for operation over the temperature range of -25 degrees C to 70 degrees C.

Features:

  • High-Resolution Conversion of Light Intensity to Frequency With No External Components
  • Communicates Directly With a Microcontroller
  • Single-Supply Operation
  • Compact 3-Lead Clear Plastic Package
  • Nonlinearity Error (Typically 0.2% at 100kHz)
  • Stable 150ppm/° C Temperature Coefficient
  • RoHS Compliant (-LF Package Only)

View the Complete Family of TSL23 Optical Sensors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...