OPTEK  

OPB620 Series 890 nm 50 mA 24 V Through Hole Slotted Optical Switch

Mfr Part#: OPB620
Mounting Method:  PCB Mount
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$1.13 USD (each)
10 - 299 $1.13
300+ $1.06 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Photointerrupter (Slotted Switch)
  • CE Voltage-Max: 24 V
  • Forward (Drive) Current: 50 mA
  • Power Dissipation: 100 mW

The OPB620 is a NPN silicon phototransistor centered at a wavelength of 890 nm with 24 V 50 mA current Slotted Optical Switch. It is enhenced with a low current roll-off to improve contrast ratio and immunity to background irradiance

Product Features:

  • Non-contact switching
  • Printed circuit board mounting
  • Enhanced signal to noise ratio
  • PIN photodiode sensor for high speed (OPB611, OPB621)
  • Lead centers: 0.320”
  • Gap: 0.190”

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...