ON SEMICONDUCTOR  

QRD1114 Series 30 V 50 mA Phototransistor Reflective Object Sensor

Mfr Part#: QRD1114
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.6250 USD (each)
20 - 749 $0.6250
750+ $0.6000 (Save 4%)

Availability

Qty in Stock : 139,730
On Order :
1,615,400
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Reflective
  • Wavelength: 940 nm
  • CE Voltage-Max: 30 V
  • Forward (Drive) Current: 50 mA
  • Power Dissipation: 100 mW

The QRD1114 is a reflective sensor which consists of an infrared emitting diode and an NPN silicon phototransistor mounted side by side in a black plastic housing.

Features:

  • Phototransistor Output
  • No contact surface sensing
  • Unfocused for sensing diffused surfaces
  • Compact Package
  • Daylight filter on sensor

View the List of available QRD11 Series of Optical Sensors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...