ROHM SEMICONDUCTOR  

RPI Series 800 nm 30 V 50 mA Through Hole 3 mm Small Gap Photointerrupter

Mfr Part#: RPI-352
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.2600 USD (each)
40 - 1499 $0.2600
1500+ $0.2400 (Save 8%)

Availability

Qty in Stock : 1,003
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 40
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Photointerrupter
  • Range: 3 mm
  • Wavelength: 800 nm
  • CE Voltage-Max: 30 V
  • Forward (Drive) Current: 50 mA
  • Power Dissipation: 80 mW

RPI-352 is a Photointerrupter, Small type. ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.

Features:

  • Positioning pin enables precision mounting
  • Gap between emitter and detector is 3.0 mm
  • Compact

Applications:

  • Floppy disk drives
  • Printers
  • Facsimiles
  • VCR

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...