AMS  

TSL2571 Series 850 nm Light to Digital Converter w/ Proximity Sensing - ODFN-6

Mfr Part#: TSL25711FN
Mounting Method:  Surface Mount
Package Style:  DFN-6
Packaging:  REEL
Std Packaging Qty:  3,500

 
 

Share


Download Center

Prices

$0.6400 USD (each)
3500+ $0.6400

Availability

Qty in Stock : 7,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,500
Multiple of: 3,500
Add to Cart
 

Overview

Product Highlight

  • Type: Light to Digital Converter
  • Wavelength: 850 nm
  • Forward (Drive) Current: 175 µA

The TSL25711FN Series is a device provides ambient light sensing (ALS) that approximates human eye response to light intensity under a variety of lighting conditions and through a variety of attenuation materials. Display panel and keyboard backlighting can account for up to 30 to 40 percent of total platform power.

Features:

  • Ambient Light Sensing (ALS)
    • Approximates Human Eye Response
    • Programmable Analog Gain
    • Programmable Integration Time
    • Programmable Interrupt Function with Upper and Lower Threshold
    • Resolution Up to 16 Bits
    • Very High Sensitivity — Operates Well Behind Darkened Glass
    • Up to 1,000,000:1 Dynamic Range
  • Programmable Wait Timer
    • Programmable from 2.72 ms to > 8 Seconds
    • Wait State — 65 , µA Typical Current
  • I2C Interface Compatible
    • Up to 400 kHz (I2C Fast Mode)
    • Dedicated Interrupt Pin
  • Small 2 mm , 2 mm ODFN Package
  • Sleep Mode — 2.5 , µA Typical Current

Applications:

  • Display Management
  • Backlight Control
  • Portable Device Power Optimization
  • Cell Phones, PDA, GPS
  • Notebooks and Monitors
  • LCD TVs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...