ROHM SEMICONDUCTOR  

RPI-0125 Series 950 nm 30 mA Photointerrupter Ultraminiature SMD Type

Mfr Part#: RPI-0129
Mounting Method:  Surface Mount
Packaging:  BAG
Std Packaging Qty:  750

 
 
 

Share


Download Center

Prices

$0.3650 USD (each)
750 - 1749 $0.3650 (Save 5%)
1750+ $0.3250 (Save 16%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 750
Multiple of: 750
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 950 nm
  • Power Dissipation: 80 mW
  • CE Voltage-Max: 30 V
  • Collector Current @ 25C: 30 mA

RPI-0129 is a Photointerrupter, Ultraminiature SMD type. ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.

Features:

  • Ultraminature SMD type
  • Gap 1.2 mm

Applications:

  • DSC(Digital steal camera)
  • DVC(Digital video camera)
  • Digital handy phone

View the complete family of RPI Photodetectors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...