OPTEK  

OP800 Series 890 nm Viewing Angle 25° 50 mA NPN Silicon Phototransistor - TO-18

Mfr Part#: OP800A
Mounting Method:  Through Hole
Package Style:  TO-18
Packaging:  BAG
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$2.07 USD (each)
5 - 199 $2.07
200+ $1.93 (Save 7%)

Availability

Qty in Stock : 1,088
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 890 nm
  • Bandwidth: 650 to 1000 nm
  • Angle of Half Sensitivity: ±12 °
  • Power Dissipation: 250 mW
  • CE Voltage-Max: 30 V
  • Collector Current @ 25C: 50 mA

The OP800A is a part of OP80 series NPN silicon phototransistor. It has a storage temperature ranging from -65°C to +150°C and its available in TO-18 package.

The OP800 Series device consist of a NPN silicon phototransistor mounted in a hermetically sealed package. The narrow receiving angle provides excellent on-axis coupling. TO-18 package offer high power dissipation and hostile environment operation. The base lead is bonded to enable conventional transistor biasing.

Features:

  • Narrow receiving angle
  • Suitable for applications from 400nm to 1100
  • Variety of sensitivity ranges
  • TO-18 hermetically sealed package
  • Enhanced temperature range
  • Base lead connection

Applications:

  • Industrial and commercial electronics
  • Distance sensing
  • Harsh environment
  • Photointerrupters

View the available OP80 series of NPN silicon phototransistor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...