ON SEMICONDUCTOR  

QSD124 Series 30 V 880 nm +/- 12 ° Silicon Infrared Phototransistor T-1 3/4

Mfr Part#: QSD124A4R0
Mounting Method:  Through Hole
Package Style:  T-1 3/4
Packaging:  REEL
Std Packaging Qty:  1,200

 
 

Share


Download Center

Prices

$0.1370 USD (each)
3600+ $0.1370 (Save 1%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,600
Multiple of: 1,200
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 800 nm
  • Angle of Half Sensitivity: ±12 °
  • Power Dissipation: 100 mW
  • CE Voltage-Max: 30 V

The QSD124A4R0 is a Plastic silicon phototransistor encapsulated in a black infrared transparent. Available in T-1 3/4 package.

Features:

  • NPN Silicon Phototransistor
  • Package Type: T-1 3/4
  • Notched Emitter: QED12X/QED22X/QED23X
  • Narrow Reception Angle: 24°C
  • Daylight Filter
  • Package Material and Color: Black Epoxy
  • High Sensitivity

Applications:

  • Automation
  • Building & Home Controls
  • Medical Electronics/Devices
  • Home Audio System Components
  • Consumer Appliances

View the Available QSD Series of Phototransistor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...