ROHM SEMICONDUCTOR  

RPT-34PB3F Series 800 nm 32 V 30 mA 120° Deg. Through Hole Phototransistor

Mfr Part#: RPT-34PB3F
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  2,000

 
 
 

Share


Download Center

Prices

$0.1260 USD (each)
2000 - 5999 $0.1260
6000+ $0.1250 (Save 1%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 800 nm
  • Bandwidth: 700 to 1100 nm
  • Angle of Half Sensitivity: ±36 °
  • Power Dissipation: 150 mW
  • CE Voltage-Max: 32 V
  • Collector Current @ 25C: 30 mA

The RPT-34PB3F is a silicon planar phototransistor. It is particularly suited for use with the SIR-34ST3F infrared light emitting diode.

Features:

  • High sensitivity
  • Low cost plastic package

Applications:

  • Optical control equipment

View the complete family of RPT Photodectors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...