OPTEK  

Phototransistor IR Chip Silicon 890nm 2-Pin TO-18

Mfr Part#: OP598A
Mounting Method:  Through Hole
Package Style:  TO-18
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.4800 USD (each)
25 - 749 $0.4800
750+ $0.4450 (Save 7%)

Availability

Qty in Stock : 800
On Order :
2,400
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 890 nm
  • Power Dissipation: 250 mW
  • CE Voltage-Max: 30 V

The OP598A is a part of OP59 series plastic silicon phototransistor. It has a storage temperature ranging from -40°C to +100°C and its available in TO-18 package.

The OP598 consist of NPN silicon phototransistors molded in dark blue epoxy  epoxy packages. The wide receiving angle provides relatively even reception over a large area. These devices are 100 % production tested using infrared light for close correlation with with Optek's GaAs and GAAlAs emitters.

Features:

  • Wide acceptance angle
  • Variety of sensitivity ranges
  • TO-18 equivalent package style

View the available OP59 series of plastic silicon phototransistor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...