ROHM SEMICONDUCTOR  

RPI-130 Series 850 nm 30 mA Photointerrupter Ultraminiature

Mfr Part#: RPI-130
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.1900 USD (each)
4000+ $0.1900

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 850 nm
  • CE Voltage-Max: 30 V
  • Power Dissipation: 80 mW

RPI-130 is a Photointerrupter Double Mold Type. ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.

Features:

  • Gap width 1.2 mm
  • Ultraminiature dip type

Applications:

  • DSC(Digital steal camera)
  • DVC(Digital video camera)
  • Digital handy phone

View the complete family of RPI Photodetectors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...