OPTEK  

OP550B Series 890 nm Viewing Angle 60° 4.7 mA NPN Silicon Phototransistor

Mfr Part#: OP550B
Mounting Method:  Through Hole
Package Style:  RADIAL
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$0.5250 USD (each)
736 - 999 $0.5250 (Save 7%)
1000+ $0.4650 (Save 18%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 736
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Angle of Half Sensitivity: ±30 °
  • Bandwidth: 650 to 1000 nm
  • Wavelength: 935 nm
  • Power Dissipation: 100 mW
  • Collector Current @ 25C: 4.7 mA
  • CE Voltage-Max: 30 V

The OP550B is a NPN silicon phototransistor with a maximum on state collector current of 4.7 mA.

This device is molded in clear epoxy package. The side looking package is designed for easy PC board mounting of slotted optical switches or optical interrupt detectors.

Features:

  • Wide receiving angle
  • variety of sensitivity ranges
  • Side-looking package for space limited applications

View the available OP550 series of Phototransistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...