OPTEK  

OP505 Series 935 nm 30 V 4.3 mA Blue NPN Silicon Phototransistor - T-1

Mfr Part#: OP505A
Mounting Method:  Through Hole
Package Style:  T-1
Packaging:  BAG
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$0.4650 USD (each)
25 - 749 $0.4650
750+ $0.4300 (Save 8%)

Availability

Qty in Stock : 175
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 935 nm
  • Power Dissipation: 100 mW
  • CE Voltage-Max: 30 V
  • Collector Current @ 25C: 4.3 mA

The OP505A is a part of OP50 series infrared selected NPN silicon phototransistor. It has a storage temperature ranging from -40°C to +100°C.

Features:

  • Narrow receiving angle
  • Variety of sensitivity ranges
  • T-1 package style
  • Small package size for space limited applications

View the available OP50 series of infrared selected NPN silicon phototransistor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...