OPTEK  

OP550A Series 890 nm 30 V Radial NPN Silicon Phototransistor Photodetector

Mfr Part#: OP550A
Mounting Method:  Through Hole
Package Style:  RADIAL
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.5650 USD (each)
20 - 199 $0.5650
200 - 999 $0.5250 (Save 7%)
1000+ $0.4650 (Save 18%)

Availability

Qty in Stock : 3,865
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 935 nm
  • Power Dissipation: 100 mW
  • CE Voltage-Max: 30 V
  • Collector Current @ 25C: 2.55 mA

The OP550A is a part of OP55 series side look NPN silicon phototransistor. It has a storage temperature ranging from -40°C to +100°C and its available in RADIAL package.

Features:

  • Wide receiving angle
  • Variety of sensitivity ranges
  • Side looking package for space limited applications

View the available OP55 series of side look NPN silicon phototransistor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...