ROHM SEMICONDUCTOR  

RPM Series 600 nm 20 V 100 mA 120° Deg. Surface Mount Phototransistor

Mfr Part#: RPM-075PTT86
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2300 USD (each)
3000+ $0.2300

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 600 nm
  • Bandwidth: 400 to 1100 nm
  • Angle of Half Sensitivity: ±60 °
  • Power Dissipation: 50 mW
  • CE Voltage-Max: 20 V
  • Collector Current @ 25C: 10 mA

The RPM-075PTT86 is a surface mount phototransistor with a 600 nm peak sensitivity.

Features:

  • Best sensor to detect illuminance
  • Small and light weight package
  • Can be used for reflow soldering and Pd free soldering
  • Linear against wide range of illuminance
  • Use Si good for an environment (not CdS)

Applications:

  • Control of lighting cellular phones
  • LCD displays
  • Control of strobe
    • DSC
    • Camcorder

View the list of Available Phototransistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...