OPTEK  

OP599 Series 890 nm Viewing Angle 20° 50 mA NPN Silicon Phototransistor-T-1 3/4

Mfr Part#: OP599A
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.5500 USD (each)
20 - 199 $0.5500
200 - 999 $0.5100 (Save 7%)
1000+ $0.4500 (Save 18%)

Availability

Qty in Stock : 724
On Order :
800
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 890 nm
  • Bandwidth: 700 to 1000 nm
  • Angle of Half Sensitivity: ±10 °
  • Power Dissipation: 250 mW
  • CE Voltage-Max: 30 V
  • Collector Current @ 25C: 50 mA

The OP599A is an NPN plastic silicon phototransistor mounted in a dark blue plastic injection molded shell package.

The packaging process provides excellent optical and mechanical axis alignment. The shell also provides excellent optical lens surface, control of chip placement, and consistency of the outside package dimensions.

Features:

  • Variety of sensitivity ranges
  • T-1 3/4 package style

View the available OP599 series of Phototransistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...