ON SEMICONDUCTOR  

QSD123 Series 30 V 880 nm Plastic Silicon Infrared Phototransistor - T-1 3/4

Mfr Part#: QSD123A4R0
Mounting Method:  Through Hole
Package Style:  T-1 3/4
Packaging:  REEL
Std Packaging Qty:  1,200

 
 

Share


Download Center

Prices

$0.1840 USD (each)
1200 $0.1840
2400 - 4800 $0.1490 (Save 19%)
6000+ $0.1470 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,200
Multiple of: 1,200
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 880 nm
  • Angle of Half Sensitivity: ±12 °
  • Power Dissipation: 100 mW
  • CE Voltage-Max: 30 V
The QSD123A4R0 is a Plastic silicon phototransistor encapsulated in a black infrared transparent. Available in T-3/4 package.

Features:

  • NPN silicon phototransistor
  • Package type: T-1 3/4
  • Notched emitter: QED12X/QED22X/QED23X
  • Narrow reception angle: 24°C
  • Daylight filter
  • Package material and color: black epoxy
  • High sensitivity

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances

View the Available QSD Series of Photodetectors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...