OPTEK  

OP802 Series 890 nm Viewing Angle 75° 50 mA NPN Silicon Phototransistor - TO-18

Mfr Part#: OP802WSL
Mounting Method:  Through Hole
Package Style:  TO-18
Packaging:  BULK
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$2.20 USD (each)
5 - 49 $2.20
50 - 299 $2.01 (Save 9%)
300+ $1.70 (Save 23%)

Availability

Qty in Stock : 3,900
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 890 nm
  • Bandwidth: 650 to 1000 nm
  • Angle of Half Sensitivity: ±37.5 °
  • Power Dissipation: 250 mW
  • CE Voltage-Max: 30 V
  • Collector Current @ 25C: 50 mA

The OP802WSL is a part of OP80 series NPN silicon phototransistor. It has a storage temperature ranging from -65°C to +150°C and its available in TO-18 package.

The OP800WSL series device consist of a NPN silicon phototransistor mounted in a hermetically sealed package. The wide receiving angle provides relatively even reception over a large area. TO-18 package offer high power dissipation and hostile environment operation.

Features:

  • Wide receiving angle
  • Variety of sensitivity ranges
  • Enhanced temperature range
  • Mechanically and spectrally matched to the OP130W and OP231W series emitters

View the available OP80 series of NPN silicon phototransistor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...