CYPRESS   

Ultra37000 Series 256 Macrocells 5 V 125 MHz High Performance CPLD SMT-TQFP-160

Mfr Part#: CY37256P160-125AXC
Mounting Method:  SurfaceMount 

Package Style:  TQFP-160 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$37.44 USD (each)
1-24 $37.44
25-49 $34.56 (Save 8%)
50+ $31.68 (Save 15%)

Availability

Qty in Stock: 12
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Macrocells: 256
  • Number of Functions: 
  • Number of Terminals: 133
  • Supply Voltage-Nom: 5 V
  • Temperature Grade: Commercial

The Ultra37000™ family of CMOS CPLDs provides a range of high-density programmable logic solutions with unparalleled system performance. The Ultra37000 family is designed to bring the flexibility, ease of use, and performance of the 22V10 to high-density CPLDs. The architecture is based on a number of logic blocks that are connected by a Programmable Interconnect Matrix (PIM). Each logic block features its own product term array, product term allocator, and 16 macrocells. The PIM distributes signals from the logic block outputs and all input pins to the logic block inputs.

All of the Ultra37000 devices are electrically erasable and In-System Reprogrammable (ISR), which simplifies both design and manufacturing flows, thereby reducing costs. The ISR feature provides the ability to reconfigure the devices without having design changes cause pinout or timing changes. The Cypress ISR function is implemented through a JTAG-compliant serial interface. Data is shifted in and out through the TDI and TDO pins, respectively. Because of the superior routability and simple timing model of the Ultra37000 devices, ISR allows users to change existing logic designs while simultaneously fixing pinout assignments and maintaining system performance.

The CY37256P160-125AXC Ultra37000 256 Macrocell CPLD, 5V, 256 macrocells, 125 MHZ speed, 160-Lead Lead Free Thin Quad Flat Pack, commercial temperature.
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
AVAGO TECHNOLOGIES
HCPL-817-0...
DIP4 Through Hole 1 Channel 5000 Vrms Min 50% CTR Phototransistor Optocoupler
From $0.1260 USD
LITTELFUSE
PGB1010603...
PGB1 Series 150 V 0603 Bi-Directional Surface Mount PulseGuard® ESD Suppressor
From $0.3600 USD
CHERRY ELECTRICAL PRODUCTS
DG23B1LA
DG Series Sub Mini SPDT 0.3 N Hinged Lever Through Hole Snap Action Switch
From $1.56 USD
DESCO INDUSTRIES
73755
Statshield Medium Blue Poly Carbon ESD Jacket With Cuffs
From $47.80 USD
CYPRESS
CY37256P16...
Ultra37000 Series 256 Macrocells 5 V 125 MHz High Performance CPLD SMT-TQFP-160
From $37.44 USD
CLARE
LBA127S
LBA Optomos Series 8 PIN SMT 250 V 0.2 A 10 Ohm 2 Channel Solid State Relay
From $4.33 USD
AAVID THERMALLOY
CLP-206
Steel Mounting Clip for Heat Sink
From $0.0923 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...