CYPRESS   

Ultra37000 Series 192 Macrocells 5 V 125 MHz High Performance CPLD SMT-TQFP-160

Mfr Part#: CY37192P160-125AXC
Mounting Method:  SurfaceMount 

Package Style:  TQFP-160 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$26.36 CAD (each)
1-24 $26.36
25-49 $24.33 (Save 8%)
50+ $22.31 (Save 15%)

Availability

Qty in Stock: 311
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Macrocells: 192
  • Number of Functions: 
  • Number of Terminals: 125
  • Supply Voltage-Nom: 5 V
  • Temperature Grade: Commercial

The Ultra37000™ family of CMOS CPLDs provides a range of high-density programmable logic solutions with unparalleled system performance. The Ultra37000 family is designed to bring the flexibility, ease of use, and performance of the 22V10 to high-density CPLDs. The architecture is based on a number of logic blocks that are connected by a Programmable Interconnect Matrix (PIM). Each logic block features its own product term array, product term allocator, and 16 macrocells. The PIM distributes signals from the logic block outputs and all input pins to the logic block inputs.

All of the Ultra37000 devices are electrically erasable and In-System Reprogrammable (ISR), which simplifies both design and manufacturing flows, thereby reducing costs. The ISR feature provides the ability to reconfigure the devices without having design changes cause pinout or timing changes. The Cypress ISR function is implemented through a JTAG-compliant serial interface. Data is shifted in and out through the TDI and TDO pins, respectively. Because of the superior routability and simple timing model of the Ultra37000 devices, ISR allows users to change existing logic designs while simultaneously fixing pinout assignments and aintaining system performance.

Please see datasheets for additional information.

The CY37192P160-125AXC Ultra37000 192 Macrocell CPLD, 5V, 192 macrocells, 125 MHZ speed, 160-Lead Lead Free Thin Quad Flat Pack, commercial temperature
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
AVX
PBRC4.00HR...
PBRC 4.000 MHz High Reliability 7.4 X 3.4 mm Surface Mount Resonator
From $0.3092 CAD
HAMLIN
MDSR-7
MDSR-7 Series Subminiature 0.5 A SPST 200 VDC Sensitivity 10-25 AT Reed Switch
From $0.7503 CAD
CYPRESS
CY37192P16...
Ultra37000 Series 192 Macrocells 5 V 125 MHz High Performance CPLD SMT-TQFP-160
From $26.36 CAD
AVAGO TECHNOLOGIES
HLMP-EL12-...
Amber 5 mm 15° 4200 to 12000 mcd Clear LED Through Hole
From $0.3346 CAD
EDAC
306-240-31...
Card Edge Connector
From $0.1217 CAD
VISHAY
IHLP2525CZ...
IHLP Series 10 uH 3 A 20 % Shielded Low Profile High Current Inductor
From $1.29 CAD
DELEVAN
2150-07K/B...
From $0.7655 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...