CYPRESS   

Ultra37000 Series 64 Macrocells 5 V 125 MHzHigh Performance CPLD SMT - PLCC-44

Mfr Part#: CY37064P44-125JXC
Mounting Method:  SurfaceMount 

Package Style:  PLCC-44 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.40 CAD (each)
1-24 $6.40
25-49 $5.90 (Save 8%)
50+ $5.41 (Save 15%)

Availability

Qty in Stock: 1,018
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of Macrocells: 64
  • Number of Functions: 
  • Number of Terminals: 37
  • Supply Voltage-Nom: 5 V
  • Temperature Grade: Commercial
 

The Ultra37000™ family of CMOS CPLDs provides a range of high-density programmable logic solutions with unparalleled system performance. The Ultra37000 family is designed to bring the flexibility, ease of use, and performance of the 22V10 to high-density CPLDs. The architecture is based on a number of logic blocks that are connected by a Programmable Interconnect Matrix (PIM). Each logic block features its own product term array, product term allocator, and 16 macrocells. The PIM distributes signals from the logic block outputs and all input pins to the logic block inputs.

All of the Ultra37000 devices are electrically erasable and In-System Reprogrammable (ISR), which simplifies both design and manufacturing flows, thereby reducing costs. The ISR feature provides the ability to reconfigure the devices without having design changes cause pinout or timing changes. The Cypress ISR function is implemented through a JTAG-compliant serial interface. Data is shifted in and out through the TDI and TDO pins, respectively. Because of the superior routability and simple timing model of the Ultra37000 devices, ISR allows users to change existing logic designs while simultaneously fixing pinout assignments and maintaining system performance.

The CY37064P44-125JXC is an Ultra37K High-Performance CPLD, 64 macrocells, 5v., 125 MHZ speed, 44-Lead Lead Free Plastic Leaded Chip Carrier, commercial temperature.
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
C & K COMPONENTS
D6L90F1LFS...
Black Plunger SPST Momentary Key Switch
From $0.5799 CAD
COOPER BUSSMANN
DR127-330-...
DR Series 33 uH 20 % 3.23 A Shielded SMD Power Inductor
From $1.52 CAD
ARIES
20-351000-...
Series 351000 20 pin SSOP IC to Dip Adapter
From $15.34 CAD
C & K COMPONENTS
EP11SD1ABE...
EP Series Tiny SPST Off-Momentary Right Angle Through Hole Push Button Switch
From $3.72 CAD
RICHCO
SR-4080B
SR-4080B Black Nylon .138 inch to .177 inch Snap Rivet
From $0.2737 CAD
CYPRESS
CY37064P44...
Ultra37000 Series 64 Macrocells 5 V 125 MHzHigh Performance CPLD SMT - PLCC-44
From $6.40 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...