CYPRESS   

Ultra37000 Series 32 Macrocells 3.3 V 100 MHz High Performance CPLD SMT -TQFP-44

Mfr Part#: CY37032VP44-100AXC
Mounting Method:  SurfaceMount 

Package Style:  TQFP-44 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

  • Number of Macrocells: 32
  • Number of Functions: 
  • Number of Terminals: 37
  • Supply Voltage-Nom: 3.3 V
  • Temperature Grade: Commercial
 

The Ultra37000™ family of CMOS CPLDs provides a range of high-density programmable logic solutions with unparalleled system performance. The Ultra37000 family is designed to bring the flexibility, ease of use, and performance of the 22V10 to high-density CPLDs. The architecture is based on a number of logic blocks that are connected by a Programmable Interconnect Matrix (PIM). Each logic block features its own product term array, product term allocator, and 16 macrocells. The PIM distributes signals from the logic block outputs and all input pins to the logic block inputs.

All of the Ultra37000 devices are electrically erasable and In-System Reprogrammable (ISR), which simplifies both design and manufacturing flows, thereby reducing costs. The ISR feature provides the ability to reconfigure the devices without having design changes cause pinout or timing changes. The Cypress ISR function is implemented through a JTAG-compliant serial interface. Data is shifted in and out through the TDI and TDO pins, respectively. Because of the superior routability and simple timing model of the Ultra37000 devices, ISR allows users to change existing logic designs while simultaneously fixing pinout assignments and maintaining system performance.

The CY37032VP44-100AXC Ultra37000 32 Macrocell CPLD, 3.3V, 32 macrocells,100 MHZ speed, 44-Lead Lead Free Thin Quad Flat Pack, commercial temperature.

Accessories ()
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
NXP
SSL2101T/N...
SSL2101 Series 276 VAC 3.75 mA SMPS Control IC for LED driver - SOIC-16
From $1.85 USD
DIALIGHT
LML6-LV-CW...
LML Series LUXEON Linear 6 LED 6 Each Cool White PowerWhite LV LED Medium Lens
From $76.45 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...