ACTEL   

A3PE600 Series 108kb RAM 200 MHz 600K System Gate ProASIC3 Flash FPGAs-PQFP-208

Mfr Part#: A3PE600-PQG208I
Mounting Method:  SurfaceMount 

Package Style:  PQFP-208 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$92.98 CAD (each)
1+ $92.98

Availability

Qty in Stock: 18
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • System Gates: 600000
  • Number of I/O Lines: 147
  • Operating Frequency-Max: 200 MHz
  • Flash Size (Bits): 1 kb
  • RAM Size (Bits): 108 kb
  • Supply Voltage: 1.5 V
Actel is the leading supplier of nonvolatile low-power programmable technologies.  The company’s mission is to manage power consumption from both the chip and system, leveraging   the industry’s lowest power FPGAs and unique mixed-signal FPGAs to offer system designers a competitive edge.  Actel’s history of reliability, coupled with its unique flash-based technology, sets them apart from traditional FPGA manufacturers.  Whether you’re designing applications for consumer and portable medical market, tomorrow’s environmentally friendly data centers, industrial controls, and the automotive, space and military/aerospace markets, power matters.

The ProASIC3 families of flash-based FPGAs, which include ProASIC3/E, ProASIC3 nano, and ProASIC3L, offer a breakthrough in power, price, performance, density, and features for today's most demanding high-volume applications. ProASIC3 devices support the ARM CortexM1 and ARM7 soft processor IP cores, offering the benefits of programmability and time-to-market at a cost as low as $0.49. The ProASIC3 families are based on nonvolatile flash technology and support 10 k to 3 M gates, up to 620 I/Os.

In addition to supporting portable, consumer, industrial, communications and medical applications with commercial and industrial temperature devices, Actel also offers ProASIC3 FPGAs with specialized screening for automotive and military systems.

A3PE600-PQG208I is a ProASIC3E device:  600K gate density, standard speed, 208pin plastic quad flat pack, industrial temp, lead free
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
FAIRCHILD
4N37M
DIP6 Through Hole Single Channel 30 V 7500 VAC (PK) Phototransistor Optocoupler
From $0.2565 CAD
DIALIGHT
OPC1-1-SPO...
LUXEON REBEL 22 mm 5° Spot Base Module
From $1.04 CAD
CHERRY ELECTRICAL PRODUCTS
GS100102
GS Series 6 mA 4.5-24 V BOX Gear Tooth Sensor
From $32.90 CAD
ACTEL
A3PE600-PQ...
A3PE600 Series 108kb RAM 200 MHz 600K System Gate ProASIC3 Flash FPGAs-PQFP-208
From $92.98 CAD
NXP
LPC2103FBD...
LPC2103 Series 8 kB 70 MHz 16/32-Bit SMT Single-Chip Microcontroller - LQFP-48
From $4.47 CAD
STMICROELECTRONICS
M27C512-90...
Series 27 512 K-bit (64 K x 8) OTP EPROM 32 pin PDIP 90 NS 5 V
From $1.65 CAD
FREESCALE SEMICONDUCTOR
PC34845EP
MC34845 Series 30 mA 600 kHz 21 V 6 Channel LED Backlight Driver - TQFN-24
From $10.14 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...