Actel is the leading supplier of nonvolatile low-power programmable technologies. The company’s mission is to manage power consumption from both the chip and system, leveraging the industry’s lowest power FPGAs and unique mixed-signal FPGAs to offer system designers a competitive edge. Actel’s history of reliability, coupled with its unique flash-based technology, sets them apart from traditional FPGA manufacturers. Whether you’re designing applications for consumer and portable medical market, tomorrow’s environmentally friendly data centers, industrial controls, and the automotive, space and military/aerospace markets, power matters.
ProASIC3L, offer a breakthrough in power, price, performance, density, and features for today's most demanding high-volume applications. ProASIC3 devices support the ARM CortexM1 and ARM7 soft processor IP cores, offering the benefits of programmability and time-to-market at a cost as low as $0.49. The ProASIC3 families are based on nonvolatile flash technology and support 10 k to 3 M gates, up to 620 I/Os.
In addition to supporting portable, consumer, industrial, communications and medical applications with commercial and industrial temperature devices, Actel also offers ProASIC3 FPGAs with specialized screening for automotive and military systems.