ACTEL   

A3P600 Series 108 kb RAM 350 MHz 600K System Gate ProASIC3E Flash FPGAs-FBGA-144

Mfr Part#: A3P600-FGG144I
Mounting Method:  SurfaceMount 

Package Style:  FBGA-144 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$62.16 CAD (each)
1+ $62.16

Availability

Qty in Stock: 63
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • System Gates: 600000
  • Number of I/O Lines: 97
  • Operating Frequency-Max: 350 MHz
  • FLASH Size: 1 kb
  • RAM Size (Bits): 108 kb
  • Supply Voltage: 1.5 V
Actel is the leading supplier of nonvolatile low-power programmable technologies.  The company’s mission is to manage power consumption from both the chip and system, leveraging   the industry’s lowest power FPGAs and unique mixed-signal FPGAs to offer system designers a competitive edge.  Actel’s history of reliability, coupled with its unique flash-based technology, sets them apart from traditional FPGA manufacturers.  Whether you’re designing applications for consumer and portable medical market, tomorrow’s environmentally friendly data centers, industrial controls, and the automotive, space and military/aerospace markets, power matters.

The ProASIC3 families of flash-based FPGAs, which include ProASIC3/E, ProASIC3 nano, and ProASIC3L, offer a breakthrough in power, price, performance, density, and features for today's most demanding high-volume applications. ProASIC3 devices support the ARM CortexM1 and ARM7 soft processor IP cores, offering the benefits of programmability and time-to-market at a cost as low as $0.49. The ProASIC3 families are based on nonvolatile flash technology and support 10 k to 3 M gates, up to 620 I/Os.

In addition to supporting portable, consumer, industrial, communications and medical applications with commercial and industrial temperature devices, Actel also offers ProASIC3 FPGAs with specialized screening for automotive and military systems

A3P600-FGG144I is a ProASIC3 device:  600K gate density, standard speed, 144pin fine ball grid array package, industrial temp, lead free.
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
ALTECH CORPORATION
110-409
PS1309-6-m Light Gray Polystyrene 130 x 94 x 57 mm Enclosure with Low Cover
From $11.30 CAD
KESTER SOLDER
24-6337-00...
Rosin Activated 63% Tin 37% Lead Solder Wire
From $28.53 CAD
CYAN TECHNOLOGY LTD.
MCOG-UPE-1...
MCOG-UPE-1X Series USB/Ethernet Gateway Module w/Cy-Net3 Wireless RF at 868 MHz.
From $136.02 CAD
KEYSTONE
5001
Black Miniature Through Hole Test Point
From $0.1004 CAD
ALLIANCE MEMORY INC
AS6C4008-5...
AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - TSOP 1-32
From $3.04 CAD
ACTEL
A3P600-FGG...
A3P600 Series 108 kb RAM 350 MHz 600K System Gate ProASIC3E Flash FPGAs-FBGA-144
From $62.16 CAD
MICRO-SEMI
SGE2692-3G...
LMT3811 Series 51 mOhm 36 uH 85.0:1 Inverter Transformer
From $11.21 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...