ACTEL   

AGL600 Series 108 kb RAM 250MHz 600K System Gate Low-Power Flash FPGAs -FBGA-144

Mfr Part#: AGL600V5-FGG144
Mounting Method:  SurfaceMount 

Package Style:  FBGA-144 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$63.58 CAD (each)
1+ $63.58

Availability

Qty in Stock: 95
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • System Gates: 600000
  • Number of I/O Lines: 97
  • Operating Frequency-Max: 250 MHz
  • Flash Size (Bits): 1 kb
  • RAM Size (Bits): 108 kb
  • Supply Voltage: 1.5 V
Actel is the leading supplier of nonvolatile low-power programmable technologies.  The company’s mission is to manage power consumption from both the chip and system, leveraging   the industry’s lowest power FPGAs and unique mixed-signal FPGAs to offer system designers a competitive edge.  Actel’s history of reliability, coupled with its unique flash-based technology, sets them apart from traditional FPGA manufacturers.  Whether you’re designing applications for consumer and portable medical market, tomorrow’s environmentally friendly data centers, industrial controls, and the automotive, space and military/aerospace markets, power matters.

The Actel IGLOO families, which include IGLOO/e, IGLOO nano, and IGLOO PLUS devices, are reprogrammable, full-featured flash FPGAs designed to meet the demanding power and area requirements of today's portable and power-conscious electronics. Based on Actel nonvolatile flash technology and single-chip ProASIC3/E FPGA architecture, the 1.2 V / 1.5 V operating voltage family offers the industry's lowest power consumption, smallest footprint, and competitive prices.

The IGLOO families support up to 3 million system gates with up to 504 kbits of true dual-port SRAM, up to 6 embedded PLLs, and up to 620 user I/Os. Low-power applications that require 32-bit processing can use the ARM® Cortex-M1 processor without license fee or royalties in M1 IGLOO devices. Developed specifically for implementation in FPGAs, Cortex-M1 offers an optimal balance between performance and size to minimize power consumption

The Actel IGLOO family of reprogrammable, full-featured flash FPGAs is designed to meet the demanding power, area, and cost requirements of today's portable electronics. Based on the Actel nonvolatile flash technology and single-chip ProASIC3 FPGA architecture, the 1.2 V to 1.5 V operating voltage family offers the industry's lowest power consumption—as low as 5 µW. The IGLOO family supports up to 3 million system gates with up to 504 kbits of true dual-port SRAM, up to 6 embedded PLLs, and up to 620 user I/Os.

Low-power applications that require 32-bit processing can use the ARM Cortex-M1 processor without license fee or royalties in M1 IGLOO devices. Developed specifically for implementation in FPGAs, Cortex-M1 offers an optimal balance between performance and size to minimize power consumption

AGL600V5-FGG144 is an IGLOO device: 600K gate density, standard speed, 144pin fine ball grid array package, 1.5 volts, commercial temp, lead free
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
KEYSTONE
510
Round Aluminum 3.500 inch Long Instrumentation Handle
From $4.95 CAD
ITT CANNON
127010-000...
Mini XL Series 4 Contact Straight Female Plug Push Pull Audio Connector
From $3.63 CAD
ACTEL
AGL600V5-F...
AGL600 Series 108 kb RAM 250MHz 600K System Gate Low-Power Flash FPGAs -FBGA-144
From $63.58 CAD
CML INNOVATIVE TECHNOLOGIES
5600F5
5600F Series Green 3 mm 55° 16 mcd Diffused 2.2 V Right Angle LED Assembly
From $0.7239 CAD
FREESCALE SEMICONDUCTOR
KIT34844EP...
Evaluation Kit 10 Ch LED Backlight Driver for MC34844 Series
From $203.39 CAD
MILL-MAX
8151-0-00-...
From $0.0314 CAD
VISHAY
F1710-310-...
F1710 series 250Vac 0.01uF 20% LS = 15mm Radial Y2 Suppression Film
From $0.9024 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...