STMICROELECTRONICS  

STPMS2 Series Smart Sensor II Dual Channel 1-Bit 4MHz Surface Mount QFN-16 (4x4)

Mfr Part#: STPMS2H-PUR
Mounting Method:  Surface Mount
Package Style:  QFN-16
Packaging:  REEL
Std Packaging Qty:  4,500

 
 
 

Share


Download Center

Prices

$1.12 USD (each)
4500+ $1.12

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 4,500
Multiple of: 4,500
Add to Cart
 

Overview

Product Highlight

  • Wh Accuracy: 0.5 %
  • Dynamic Range: 90 dB
The STPMS2H-PUR is a Smart sensor II dual-channel with 1-bit, 4 MHz, second-order sigma-delta modulator with embedded PGLNA. The STPMS2, also called “smart sensor” devices, are ASSPs designed for effective measurement in power line systems utilizing Rogowski coil, current transformer, Hall or shunt sensors.

The STPMS2 are mixed signal ICs consisting of an analog and digital section. The analog section consists of a programmable gain, low noise choppered amplifier, two second-order ΔΣ modulator blocks, a band-gap voltage reference, a low-drop voltage regulator and DC buffers, while the digital section consists of a clock generator and output multiplexer.

Features:

  • VCCsupply range 3.2 V - 5.5 V
  • Two second-order sigma-delta (ΣΔ) modulators
  • Programmable chopper-stabilized low noise and low offset amplifier
  • Supports 50-60 Hz, EN 50470-1, EN 50470-3, IEC 62053-21, IEC 62053-22 and IEC 62053-23 standards specs for class 1, class 0.5 and class 0.2 AC watt meters
  • STPM02H: less than 0.5% error over 1:10000 range
  • STPM02L: less than 0.5% error over 1:5000 range
  • Precision voltage reference: 1.23 V with programmable TC (STPMS2L only)
  • Internal low drop regulator @ 3 V (typ.)

Applications:

  • Power metering
  • Motor control
  • Industrial process control
  • Weight scales
  • Pressure transducers

View the list of available STPMS2 Series of Smart Sensor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...