ENOCEAN  

ECS 310 3 V 11 μA Solar Cell For STM 300 Two-Way Radio Powering

Mfr Part#: S3005-D310
Packaging:  TRAY
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$3.53 USD (each)
1000+ $3.53

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Frequency: 868 MHz
  • Sensor Type: Temperature
  • Energy Harvesting Type: Solar
  • Operating Temp Range: -20 to +65 °C

The S3005-D310 is a Solar Cell having Operating voltage 3 V and 11.0 μA current STM 300 Sensor Module with 8 Number of Cells.

The smaller ECS 300 is intended to be used in unidirectional sensor applications but is suitable for any application where small solar panels are required.

Product Specifications:

  • Size (tolerance ±0.2 mm) 50 × 20 × 1.1 mm
  • Number of cells 8
  • Open Circuit Voltage @200 lux, 25°C is 4 V
  • Short Circuit Current 14 μA
  • Operating Voltage 3 V
  • Operating Current is 11 μA
  • Storage Temperature: -20 to +65 °C
  • Storage humidity <75 % r.h.
  • Packing unit 100 pcs

View the S3005 series of Solar Cell Module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...