ENOCEAN  

STM 330 Series 868 MHz Temperature Sensor Module Dolphin Based

Mfr Part#: S3001-D330
Packaging:  TRAY
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$39.42 USD (each)
1 - 4 $39.42
5 - 14 $38.31 (Save 3%)
15+ $36.84 (Save 7%)

Availability

Qty in Stock : 64
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Frequency: 868 MHz
  • Sensor Type: Temperature
  • Energy Harvesting Type: Solar
  • Data Rate: 125 kbps
  • Operating Temp Range: -20 to +60 °C

The S3001-D330 is a STM 330 type having 868 MHz Frequency and 8 dBm Radiated power with the Data rate of 125 Kbps Sensor Transmitter module.

The extremely power saving RF transmitter module STM 330 of EnOcean is optimized for realization of wireless and maintenance free temperature sensors, or room operating panels including set point dial and occupan-cy button with a minimum number of exter-nal components. The module provides an integrated calibrated temperature sensor.

Product Features:

  • Power supply Pre-installed solar cell
  • Antenna pre-installed whip antenna
  • Frequency 868.3 MHz
  • Radiated output power STM 330: typ. 8 dBm (EIRP)
  • Data rate / Modulation type 125 kbps / ASK
  • Start-up time with empty energy storage typ. <2.5 min @ 400 lux, 25 °C
  • Initial operation time in darkness @25°C1 typ. 4 days
  • Input Channels Internal: temperature sensor, LRN button
  • External via 20 pin connector: occupancy button, set point dial, HSM 100
  • Temperature sensor Measurement range 0-40 °C, resolution 0.16 K
  • Accuracy typ. ±0.5 K between 17 °C and 27 °C, typ. ±1 K between 0 °C and 40°C
  • Transmission indicator 1x LED
  • Module dimensions 34 x 16 x 8 mm
  • Operating temperature : -20 °C to +60 °C

View the S3001 series of Transmitter Module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...